RPM973-H16E4A ROHM, IR Transceiver Module ±15 °, 900nm, SMT, 7.6 x 1.7 x 2.13mm
- RS Stock No.:
- 124-6799
- Mfr. Part No.:
- RPM973-H16E4A
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6799
- Mfr. Part No.:
- RPM973-H16E4A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Emitter Peak Wavelength | 900nm | |
| Mounting Type | Surface Mount | |
| Number of Pins | 7 | |
| Application | Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers | |
| Dimensions | 7.6 x 1.7 x 2.13mm | |
| Height | 2.13mm | |
| Length | 7.6mm | |
| Width | 1.7mm | |
| Emitter Angle of Half Intensity | ±15 ° | |
| Series | RPM973 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Data Transmission Rate | 4 Mbit/s | |
| Minimum Supply Voltage | 2.4V | |
| Supply Voltage Range | 2.4 → 3.6 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Emitter Peak Wavelength 900nm | ||
Mounting Type Surface Mount | ||
Number of Pins 7 | ||
Application Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers | ||
Dimensions 7.6 x 1.7 x 2.13mm | ||
Height 2.13mm | ||
Length 7.6mm | ||
Width 1.7mm | ||
Emitter Angle of Half Intensity ±15 ° | ||
Series RPM973 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Data Transmission Rate 4 Mbit/s | ||
Minimum Supply Voltage 2.4V | ||
Supply Voltage Range 2.4 → 3.6 V | ||
- COO (Country of Origin):
- CN
RPM973-H11, IrDA Module with Built-in Remote Control Transmission Function, ROHM Semiconductor
High-speed (4Mbps) FIR-compatible IrDA module
Transceivers
