Vishay TSOP32338SS1V, 38kHz IR Receiver ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm
- RS Stock No.:
- 818-7688
- Mfr. Part No.:
- TSOP32338SS1V
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-7688
- Mfr. Part No.:
- TSOP32338SS1V
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Output Current | 5mA | |
| Components | PIN Diode, Preamplifier | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 6 x 5.6 x 6.95mm | |
| Height | 6.95mm | |
| Length | 6mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45 ° | ||
Output Current 5mA | ||
Components PIN Diode, Preamplifier | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 6 x 5.6 x 6.95mm | ||
Height 6.95mm | ||
Length 6mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Width 5.6mm | ||
- COO (Country of Origin):
- PH
