Vishay TSOP18338, 38kHz IR Receiver ±45 °, 24m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm

Discontinued
RS Stock No.:
176-2560
Mfr. Part No.:
TSOP18338
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

±45 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-25°C

Supply Voltage Range

2.5 → 5.5 V

Width

4.8mm

Output Signal Type

Demodulated

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Package Type

TSOP

Series

TSOP18

COO (Country of Origin):
PH
The TSOP18... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The robustness against spurious pulses originating from Wi-Fi signals has been enhanced. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

Improved dark sensitivity
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V