Vishay TSOP58236, 36kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8266
Mfr. Part No.:
TSOP58236
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±45 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

4.8mm

Supply Voltage Range

2.5 → 5.5 V

COO (Country of Origin):
PH