LZ4-40R408-0000 ams OSRAM, LZ4 850nm IR LED Array, PCB SMD package
- RS Stock No.:
- 905-3937
- Mfr. Part No.:
- LZ4-40R408-0000
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3937
- Mfr. Part No.:
- LZ4-40R408-0000
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Flux | 2000mW | |
| Radiant Intensity | 2 W | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 95° | |
| Number of LEDs | 4 | |
| Number of Pins | 8 | |
| Dimensions | 7 x 7 x 3.7mm | |
| Lens Shape | Dome | |
| Series | LZ4 | |
| Maximum Supply Voltage | 10.8V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Flux 2000mW | ||
Radiant Intensity 2 W | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 95° | ||
Number of LEDs 4 | ||
Number of Pins 8 | ||
Dimensions 7 x 7 x 3.7mm | ||
Lens Shape Dome | ||
Series LZ4 | ||
Maximum Supply Voltage 10.8V | ||
- COO (Country of Origin):
- MY
