KP-1608SF4C Kingbright, 880nm IR LED, 1608 (0603) SMD package
- RS Stock No.:
- 871-4665
- Mfr. Part No.:
- KP-1608SF4C
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-4665
- Mfr. Part No.:
- KP-1608SF4C
- Brand:
- Kingbright
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Peak Wavelength | 880nm | |
Package Type | 1608 (0603) | |
Radiant Intensity | 1.5 mW/sr @ 20 mA | |
Mounting Type | Surface Mount | |
Angle of Half Intensity | 120° | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Dimensions | 1.6 x 0.8 x 1.1mm | |
Lens Shape | Rectangle | |
LED Material | GaAlAs | |
Maximum Supply Voltage | 1.6V | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Peak Wavelength 880nm | ||
Package Type 1608 (0603) | ||
Radiant Intensity 1.5 mW/sr @ 20 mA | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 1.6 x 0.8 x 1.1mm | ||
Lens Shape Rectangle | ||
LED Material GaAlAs | ||
Maximum Supply Voltage 1.6V | ||