L-7104SF6C Kingbright, 860nm IR LED, 3mm (T-1) Through Hole package
- RS Stock No.:
- 860-9585
- Mfr. Part No.:
- L-7104SF6C
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-9585
- Mfr. Part No.:
- L-7104SF6C
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 860nm | |
| Package Type | 3mm (T-1) | |
| Radiant Intensity | 12 mW/sr @ 20 mA, 30 mW/sr @ 50 mA | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 34° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.9 (Dia.) x 4.6mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 860nm | ||
Package Type 3mm (T-1) | ||
Radiant Intensity 12 mW/sr @ 20 mA, 30 mW/sr @ 50 mA | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 34° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.9 (Dia.) x 4.6mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- CN
