L-7104SF6BT Kingbright, 860nm IR LED, 3mm (T-1) Through Hole package

Discontinued
RS Stock No.:
860-9582
Mfr. Part No.:
L-7104SF6BT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Peak Wavelength

860nm

Package Type

3mm (T-1)

Radiant Intensity

12 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

2.9 (Dia.) x 4.6mm

Lens Shape

Round

LED Material

GaAlAs

COO (Country of Origin):
CN

Kingbright Through-Hole 3mm (T-1) IR LEDs


This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.


Infrared (IR) Light Emitters, Kingbright