L-34SF4C Kingbright, 880nm IR LED, 3mm (T-1) Through Hole package
- RS Stock No.:
- 860-9576
- Mfr. Part No.:
- L-34SF4C
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.385
(exc. VAT)
£0.462
(inc. VAT)
- RS Stock No.:
- 860-9576
- Mfr. Part No.:
- L-34SF4C
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Peak Wavelength | 880nm | |
| Package Type | 3mm (T-1) | |
| Radiant Intensity | 16 mW/sr @ 20 mA | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 50° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 (Dia.) x 5mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Peak Wavelength 880nm | ||
Package Type 3mm (T-1) | ||
Radiant Intensity 16 mW/sr @ 20 mA | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 50° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 (Dia.) x 5mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- CN
Kingbright Through-Hole 3mm (T-1) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright

