SFH 4726S ams OSRAM, OSLON Black 950nm IR LED, SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
835-3065
Mfr. Part No.:
SFH 4726S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Radiant Flux

990mW

Radiant Intensity

215mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±75°

Number of LEDs

1

Number of Pins

2

Dimensions

3.85 x 3.85 x 1.51mm

Lens Shape

Dome

Series

OSLON Black

COO (Country of Origin):
MY