- RS Stock No.:
- 829-5506
- Mfr. Part No.:
- SFH 4715A
- Brand:
- ams OSRAM
598 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£1.10
(exc. VAT)
£1.32
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | £1.10 | £2.20 |
20 - 48 | £1.065 | £2.13 |
50 - 98 | £1.035 | £2.07 |
100 - 198 | £1.01 | £2.02 |
200 + | £0.975 | £1.95 |
*price indicative |
- RS Stock No.:
- 829-5506
- Mfr. Part No.:
- SFH 4715A
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Radiant Flux | 770mW |
Radiant Intensity | 415mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±45° |
Number of LEDs | 1 |
Dimensions | 3.85 x 3.85 x 2.29mm |
Lens Shape | Dome |
Series | OSLON Black |
- RS Stock No.:
- 829-5506
- Mfr. Part No.:
- SFH 4715A
- Brand:
- ams OSRAM