ILR-IO09-85SL-SC201-WIR200. ILS, OSLON Black PowerCluster 850nm IR Cluster LED Lamp, PCB SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
773-2909
Mfr. Part No.:
ILR-IO09-85SL-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

9270mW

Radiant Intensity

9630 mW

Mounting Type

Surface Mount

Angle of Half Intensity

±45°

Number of LEDs

9

Number of Pins

2

Lens Shape

Dome

Series

OSLON Black PowerCluster