AN5306X Stanley Electric, 940nm IR LED, 5 mm Through Hole package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
726-9417
Mfr. Part No.:
AN5306X
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Peak Wavelength

940nm

Package Type

5 mm

Radiant Intensity

60mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

12°

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAs