TSKS5400S-ASZ Vishay, 950nm IR LED, Side Looker Through Hole package
- RS Stock No.:
- 708-8041
- Mfr. Part No.:
- TSKS5400S-ASZ
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-8041
- Mfr. Part No.:
- TSKS5400S-ASZ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Package Type | Side Looker | |
| Radiant Flux | 10mW | |
| Radiant Intensity | 4.5mW/sr | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.9 x 2.65 x 4.9mm | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Package Type Side Looker | ||
Radiant Flux 10mW | ||
Radiant Intensity 4.5mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.9 x 2.65 x 4.9mm | ||
Lens Shape Round | ||
LED Material GaAs | ||
Infrared (IR) Light Emitters, Vishay
