SFH 4249-Z ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
665-5491
Mfr. Part No.:
SFH 4249-Z
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Package Type

PLCC 4

Radiant Flux

65mW

Radiant Intensity

50mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

4

Dimensions

3.4 x 3 x 3.8mm

Lens Shape

Dome

Series

Power TOPLED

OSRAM Power TOPLED Series IR LEDs - 940/950nm


The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.

Features of the Power TOPLED IR LEDs:

Surface mount (SMT)

PLCC-4 package

Dimensions: 3 x 3.4 mm

Variety of lens types: flat top and dome

Wavelength: 940nm or 950nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors