HIRL5010 Rodan, 850nm IR LED, T-1 3/4 (5mm) Through Hole package
- RS Stock No.:
- 267-8380
- Mfr. Part No.:
- HIRL5010
- Brand:
- Rodan
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied as a Tape)
£0.576
(exc. VAT)
£0.691
(inc. VAT)
- RS Stock No.:
- 267-8380
- Mfr. Part No.:
- HIRL5010
- Brand:
- Rodan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rodan | |
Peak Wavelength | 850nm | |
Package Type | T-1 3/4 (5mm) | |
Radiant Intensity | 100mW/sr | |
Mounting Type | Through Hole | |
Angle of Half Intensity | 6° | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Dimensions | 5 x 8.7mm | |
Lens Shape | Round | |
LED Material | AlGaAs | |
Select all | ||
---|---|---|
Brand Rodan | ||
Peak Wavelength 850nm | ||
Package Type T-1 3/4 (5mm) | ||
Radiant Intensity 100mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 6° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5 x 8.7mm | ||
Lens Shape Round | ||
LED Material AlGaAs | ||