SFH 4737 ams OSRAM, SFH 1050nm IR Emitting Diode, SMD package
- RS Stock No.:
- 218-5076
- Mfr. Part No.:
- SFH 4737
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-5076
- Mfr. Part No.:
- SFH 4737
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 1050nm | |
| Radiant Flux | 74mW | |
| Radiant Intensity | 18mW/sr | |
| Mounting Type | Surface Mount | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 1050nm | ||
Radiant Flux 74mW | ||
Radiant Intensity 18mW/sr | ||
Mounting Type Surface Mount | ||
Series SFH | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors IR broadband emitter is used in infrared spectroscopy. It covers the near-IR range from 650 nm to 1050 nm perfectly matching the sensitivity of low cost silicon based detectors. It is a diffuse silicone package and has -40 °C to 85 °C operating temperature range.
It has wide viewing angle of 130°
It has small outline dimensions
It has small outline dimensions
