15410285AA170 Wurth Elektronik, WL-SISW 850nm IR LED, 1002 SMD package

RS Stock No.:
184-7205
Mfr. Part No.:
15410285AA170
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Package Type

1002

Radiant Intensity

5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

110°

Number of LEDs

1

Number of Pins

2

Dimensions

2.4 x 0.6 x 1.39mm

Series

WL-SISW

LED Material

AlGaAs

Maximum Supply Voltage

1.8V

COO (Country of Origin):
CN
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier