SIM-22ST ROHM, SIM-22ST 950nm IR LED, DIP Through Hole package
- RS Stock No.:
- 182-8120
- Mfr. Part No.:
- SIM-22ST
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8120
- Mfr. Part No.:
- SIM-22ST
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 950nm | |
| Package Type | DIP | |
| Radiant Intensity | 0.8mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±30° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.6 x 2.54 x 4.7mm | |
| Series | SIM-22ST | |
| LED Material | GaAs | |
| Maximum Supply Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 950nm | ||
Package Type DIP | ||
Radiant Intensity 0.8mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±30° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.6 x 2.54 x 4.7mm | ||
Series SIM-22ST | ||
LED Material GaAs | ||
Maximum Supply Voltage 1.6V | ||
- COO (Country of Origin):
- JP
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
Side view mold resin package
Molde standard type
Molde standard type
