SFH 4736 ams OSRAM, OSLON Black 650 → 1050nm IR LED, Clear Silicone SMD package
- RS Stock No.:
- 181-6811
- Mfr. Part No.:
- SFH 4736
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-6811
- Mfr. Part No.:
- SFH 4736
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 650 → 1050nm | |
| Package Type | Clear Silicone | |
| Radiant Flux | 23mW | |
| Radiant Intensity | 60mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Dimensions | 3.75 x 2.29 x 3.75mm | |
| Series | OSLON Black | |
| Maximum Supply Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 650 → 1050nm | ||
Package Type Clear Silicone | ||
Radiant Flux 23mW | ||
Radiant Intensity 60mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Dimensions 3.75 x 2.29 x 3.75mm | ||
Series OSLON Black | ||
Maximum Supply Voltage 3.5V | ||
- COO (Country of Origin):
- MY
OSLON Black (IR broad band emitter) 80°
Package: clear silicone
Spectral range of emission: (typ) 650 ... 1050 nm
Radiant intensity (λ = 600 - 1050 nm): typ. 11 mW/sr
Viewing angle of 80°
Low thermal resistance (Max. 9 K/W)
Spectral range of emission: (typ) 650 ... 1050 nm
Radiant intensity (λ = 600 - 1050 nm): typ. 11 mW/sr
Viewing angle of 80°
Low thermal resistance (Max. 9 K/W)
