SFH 4776 ams OSRAM, SFH 1050nm IR Emitting Diode, SMD SMD package
- RS Stock No.:
- 179-3956
- Mfr. Part No.:
- SFH 4776
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3956
- Mfr. Part No.:
- SFH 4776
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 1050nm | |
| Package Type | SMD | |
| Radiant Flux | 90mW | |
| Radiant Intensity | 29mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.75 x 2 x 0.6mm | |
| Lens Shape | Rectangle | |
| Series | SFH | |
| Maximum Supply Voltage | 3.8V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 1050nm | ||
Package Type SMD | ||
Radiant Flux 90mW | ||
Radiant Intensity 29mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.75 x 2 x 0.6mm | ||
Lens Shape Rectangle | ||
Series SFH | ||
Maximum Supply Voltage 3.8V | ||
- COO (Country of Origin):
- MY
IR broad band emitter
Applications:
Infrared Spectroscopy
Features:
Package: clear silicone
Corrosion Robustness Class: 3B
ESD: 2 kV
Spectral range of emission: (typ) 650... 1050 nm
Wide viewing angle of 120°
Small outline dimensions
Low thermal resistance (Max. 9 K/W)
Infrared Spectroscopy
Features:
Package: clear silicone
Corrosion Robustness Class: 3B
ESD: 2 kV
Spectral range of emission: (typ) 650... 1050 nm
Wide viewing angle of 120°
Small outline dimensions
Low thermal resistance (Max. 9 K/W)
