SFH 4775S ams OSRAM, SYNIOS P2720 940nm IR LED, P2720 SMD package
- RS Stock No.:
- 175-1907
- Mfr. Part No.:
- SFH 4775S
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1907
- Mfr. Part No.:
- SFH 4775S
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 940nm | |
| Package Type | P2720 | |
| Radiant Flux | 1600mW | |
| Radiant Intensity | 360 mW/sr, 545 mW/sr @ 1.5 A | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.75 x 2 x 0.6mm | |
| Lens Shape | Rectangle | |
| Series | SYNIOS P2720 | |
| LED Material | SnAgCu | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 940nm | ||
Package Type P2720 | ||
Radiant Flux 1600mW | ||
Radiant Intensity 360 mW/sr, 545 mW/sr @ 1.5 A | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.75 x 2 x 0.6mm | ||
Lens Shape Rectangle | ||
Series SYNIOS P2720 | ||
LED Material SnAgCu | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- MY
IR lightsource with high efficiency
Double Stack emitter
Low thermal resistance (Max. 9 K/W)
Centroid wavelength 940 nm
Superior Corrosion Robustness (see chapter package outlines)
Applications
Infrared Illumination for cameras
Eye tracking systems
Not released for automotive applications
Double Stack emitter
Low thermal resistance (Max. 9 K/W)
Centroid wavelength 940 nm
Superior Corrosion Robustness (see chapter package outlines)
Applications
Infrared Illumination for cameras
Eye tracking systems
Not released for automotive applications
