OCI-440-1020-X-T OSA Opto, OCI-440 1020nm IR LED, 1515 SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6326
Mfr. Part No.:
OCI-440-1020-X-T
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Peak Wavelength

1020nm

Package Type

1515

Radiant Intensity

17mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3.8 x 3.8 x 0.9mm

Lens Shape

Round

Series

OCI-440

LED Material

AlInGaP, GaAlAs, GaP, InGaN

Maximum Supply Voltage

1.5V

OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.

package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods