OIS-330-1300p-X-TU OSA Opto, OIS-330 1300nm IR LED, 1206 SMD package
- RS Stock No.:
- 173-6268
- Mfr. Part No.:
- OIS-330-1300p-X-TU
- Brand:
- OSA Opto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6268
- Mfr. Part No.:
- OIS-330-1300p-X-TU
- Brand:
- OSA Opto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Peak Wavelength | 1300nm | |
| Package Type | 1206 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.2 x 1.6 x 1.2mm | |
| Lens Shape | Dome | |
| Series | OIS-330 | |
| LED Material | AlInGaP, GaAlAs, GaP, InGaN | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Peak Wavelength 1300nm | ||
Package Type 1206 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.2 x 1.6 x 1.2mm | ||
Lens Shape Dome | ||
Series OIS-330 | ||
LED Material AlInGaP, GaAlAs, GaP, InGaN | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
