SFH 7251 ams OSRAM, Multi TOPLED 860 / 572nm IR LED, PLCC 4 SMD package
- RS Stock No.:
- 170-9505
- Mfr. Part No.:
- SFH 7251
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 170-9505
- Mfr. Part No.:
- SFH 7251
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860 / 572nm | |
| Package Type | PLCC 4 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 12mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Lens Shape | Round | |
| Series | Multi TOPLED | |
| LED Material | GaP | |
| Maximum Supply Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860 / 572nm | ||
Package Type PLCC 4 | ||
Radiant Flux 40mW | ||
Radiant Intensity 12mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Lens Shape Round | ||
Series Multi TOPLED | ||
LED Material GaP | ||
Maximum Supply Voltage 2.4V | ||
- COO (Country of Origin):
- MY
