SE5470-003 Honeywell, 880nm IR LED, TO-46 Through Hole package
- RS Stock No.:
- 169-7628
- Mfr. Part No.:
- SE5470-003
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 169-7628
- Mfr. Part No.:
- SE5470-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Peak Wavelength | 880nm | |
| Package Type | TO-46 | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.77 x 6.27mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Peak Wavelength 880nm | ||
Package Type TO-46 | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.77 x 6.27mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- US
Honeywell SE3470/5470 Series IREDs
The SE3470 and SE5470 series, from Honeywell, are infrared (IR) emitting diodes in standard TO-46 metal can packages. A wide beam angle is provided by the SE3470 due to a flat window. The SE5470 has a glass lens which offers a narrow beam angle. The SE3470 and SE5470 offer high power dissipation capabilities. They are ideal for applications in hostile environments.
Infrared (IR) Light Emitters, Honeywell
