SEP8705-003 Honeywell, 880nm IR LED, 3mm (T-1) Through Hole package
- RS Stock No.:
- 169-7622
- Mfr. Part No.:
- SEP8705-003
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7622
- Mfr. Part No.:
- SEP8705-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Peak Wavelength | 880nm | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 6.35mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Peak Wavelength 880nm | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 6.35mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
