SFH 4948 ams OSRAM, 950nm IR LED Array, Miniature Through Hole package
- RS Stock No.:
- 168-5546
- Mfr. Part No.:
- SFH 4948
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5546
- Mfr. Part No.:
- SFH 4948
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Package Type | Miniature | |
| Radiant Flux | 30mW | |
| Radiant Intensity | 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±10° | |
| Number of LEDs | 8 | |
| Number of Pins | 16 | |
| Dimensions | 20.1 x 2 x 3.45mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Package Type Miniature | ||
Radiant Flux 30mW | ||
Radiant Intensity 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 8 | ||
Number of Pins 16 | ||
Dimensions 20.1 x 2 x 3.45mm | ||
Lens Shape Dome | ||
- COO (Country of Origin):
- MY
