SFH 4256-R ams OSRAM, SIDELED 860nm IR LED, Side View SMD package
- RS Stock No.:
- 168-5203
- Mfr. Part No.:
- SFH 4256-R
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 168-5203
- Mfr. Part No.:
- SFH 4256-R
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Package Type | Side View | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 10 → 20mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.2 x 3.8 x 2.85mm | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Package Type Side View | ||
Radiant Flux 40mW | ||
Radiant Intensity 10 → 20mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.2 x 3.8 x 2.85mm | ||
Lens Shape Round | ||
Series SIDELED | ||
- COO (Country of Origin):
- MY
