SFH 4735 ams OSRAM, OSLON Black Flat 350 → 1050nm IR LED, SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5173
Mfr. Part No.:
SFH 4735
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

350 → 1050nm

Radiant Flux

200mW

Radiant Intensity

59mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Series

OSLON Black Flat

COO (Country of Origin):
MY

OSRAM IR OSLON Black Flat Series IR LEDs



Infrared (IR) Light Emitters, OSRAM Opto Semiconductors