VSMS3700-GS08 Vishay, 950nm IR LED, PLCC 2 SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2869
Mfr. Part No.:
VSMS3700-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

950nm

Package Type

PLCC 2

Radiant Flux

15mW

Radiant Intensity

35mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAs

COO (Country of Origin):
PH