VSMF2890RGX01 Vishay, 910nm High Speed Infrared Emitting Diode, SMD Little Star SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
161-2146
Mfr. Part No.:
VSMF2890RGX01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

910nm

Package Type

SMD Little Star

Radiant Flux

40mW

Radiant Intensity

350mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±12°

Number of LEDs

1

Number of Pins

2

Dimensions

2.3 x 2.3 x 2.77mm

Lens Shape

Dome

LED Material

GaAlAs

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
VSMF2890RG(G)X01 series are infrared, 890 nm emitting diodes in GaAlAs (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
Peak wavelength: p = 890 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity:  = ± 12°
Low forward voltage
Suitable for high pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
RDA compatible data transmission
3D TV
Miniature light barrier
Photo interrupters
Optical switch
Shaft encoders
IR emitter source for proximity applications