VSMF2890GX01 Vishay, 910nm High Speed Infrared Emitting Diode, SMD Little Star SMD package
- RS Stock No.:
- 161-2068
- Mfr. Part No.:
- VSMF2890GX01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-2068
- Mfr. Part No.:
- VSMF2890GX01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 910nm | |
| Package Type | SMD Little Star | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 350mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±12° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.3 x 2.3 x 2.77mm | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Automotive Standard | AEC-Q101 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 910nm | ||
Package Type SMD Little Star | ||
Radiant Flux 40mW | ||
Radiant Intensity 350mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±12° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.3 x 2.3 x 2.77mm | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
VSMF2890RG(G)X01 series are infrared, 890 nm emitting diodes in GaAlAs (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
Peak wavelength: p = 890 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: = ± 12°
Low forward voltage
Suitable for high pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
RDA compatible data transmission
3D TV
Miniature light barrier
Photo interrupters
Optical switch
Shaft encoders
IR emitter source for proximity applications
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
Peak wavelength: p = 890 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: = ± 12°
Low forward voltage
Suitable for high pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
RDA compatible data transmission
3D TV
Miniature light barrier
Photo interrupters
Optical switch
Shaft encoders
IR emitter source for proximity applications
