L-34SF4C Kingbright, 880nm IR LED, 3mm (T-1) Through Hole package

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1494
Mfr. Part No.:
L-34SF4C
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Peak Wavelength

880nm

Package Type

3mm (T-1)

Radiant Intensity

16 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

3 (Dia.) x 5mm

Lens Shape

Round

LED Material

GaAlAs

COO (Country of Origin):
CN