TSUS5400 Vishay, 950нм IR LED, 5mm (T-1 3/4) Through Hole package

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1424
Mfr. Part No.:
TSUS5400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

13mW

Radiant Intensity

140mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAs