ILH-ID01-85SN-SC201. ILS, Dragon1IR PowerStar 850nm IR LED, PCB SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0797
Mfr. Part No.:
ILH-ID01-85SN-SC201.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

950mW

Radiant Intensity

1100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Dimensions

20 x 20mm

Lens Shape

Round

Series

Dragon1IR PowerStar

COO (Country of Origin):
GB