GL100MN1MP1 Sharp, GL100MN1MP 940nm High Power Infrared Emitting Diode, SMD SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0780
Mfr. Part No.:
GL100MN1MP1
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Peak Wavelength

940nm

Package Type

SMD

Radiant Flux

6mW

Mounting Type

Surface Mount

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 1.5 x 2.2mm

Lens Shape

Dome

Series

GL100MN1MP

Maximum Supply Voltage

1.5 (Forward)V

Compact and thin SMD package
Top view and side view mountable
Plastic mold with resin lens
Peak emission wavelength: 940 nm TYP.
Narrow directivity angle (Δθ ±10° TYP.)
High power output (φ e: 6.0 mW MAX.)
Lead free and RoHS directive compliant