SFH 4715S-CBDA ams OSRAM, OSLON Black 860nm IR LED, SMD SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-9122
Mfr. Part No.:
SFH 4715S-CBDA
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Package Type

SMD

Radiant Flux

1030mW

Radiant Intensity

320 → 630mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45 °

Number of LEDs

1

Number of Pins

3

Dimensions

3.95 x 3.95 x 2.41mm

Lens Shape

Dome

Series

OSLON Black

COO (Country of Origin):
MY