- RS Stock No.:
- 195-855
- Mfr. Part No.:
- SE5470-003
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 195-855
- Mfr. Part No.:
- SE5470-003
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Honeywell SE3470/5470 Series IREDs
The SE3470 and SE5470 series, from Honeywell, are infrared (IR) emitting diodes in standard TO-46 metal can packages. A wide beam angle is provided by the SE3470 due to a flat window. The SE5470 has a glass lens which offers a narrow beam angle. The SE3470 and SE5470 offer high power dissipation capabilities. They are ideal for applications in hostile environments.
Infrared (IR) Light Emitters, Honeywell
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 880nm |
Package Type | TO-46 |
Mounting Type | Through Hole |
Angle of Half Intensity | 20° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.77 x 6.27mm |
Lens Shape | Round |
LED Material | GaAlAs |