RS PRO 220V ac 3 Fan Overhead, Ioniser

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,204.25

(exc. VAT)

£1,445.10

(inc. VAT)

RS Stock No.:
877-2463
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Overhead

Supply Voltage

220V ac

Depth

940mm

Offset Voltage

10 → 25V

Height

89mm

Air Flow

255 → 510m³/h

Width

165mm

Number of Fans

3

Complies with EN 61340-5-1

Yes

COO (Country of Origin):
US

RS PRO Fan Overhead Ioniser


This overhead ioniser is a simple and effective way neutralise a workspace and remove the risk of electrostatic discharge, which can damage sensitive electronic components.

The steady-state ioniser has a shrouded fan blade design to ionise air molecules in the working area. It's fitted with an auto-feedback system and an audible and visual alarm, which uses a tricolour LED to show when ionisation falls below the required level. Replaceable emitter pins make for easy maintenance. To suit your environment and needs, the fan can be set to one of three speeds.

As part of the RS PRO range, the fan ioniser has been thoroughly tested for effectiveness and quality. It also meets British Standards requirements for electrostatic control equipment. Ionisers of this kind are commonly used in workshops where electronic components are being assembled or repaired.

Features and Benefits


• Bench-top ioniser
• Neutralises objects that cannot be grounded
• White powder-coated steel housing
• Pure tungsten emitter points for improved mechanical strength and ionisation stability
• Steady-state DC
• Height of 89 mm
• Width of 165 mm
• Length of 940 mm
• Weight of 4.54 kg
• Input power of 220 V ac, 50-60 Hz
• High voltage power supply of 5.5 kV nominal
• 400 mA slow blow fuse
• Air volume of 100 to 300 CFM (cubic feet per minute)
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.