- RS Stock No.:
- 816-8747
- Mfr. Part No.:
- 74LVC1G04GV,125
- Brand:
- Nexperia
2700 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 100)
£0.077
(exc. VAT)
£0.092
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.077 | £7.70 |
500 - 900 | £0.071 | £7.10 |
1000 - 2400 | £0.067 | £6.70 |
2500 - 4900 | £0.061 | £6.10 |
5000 + | £0.057 | £5.70 |
*price indicative |
- RS Stock No.:
- 816-8747
- Mfr. Part No.:
- 74LVC1G04GV,125
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-74A |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Width | 1.7mm |
- RS Stock No.:
- 816-8747
- Mfr. Part No.:
- 74LVC1G04GV,125
- Brand:
- Nexperia