onsemi NLU1GU04MUTCG Inverter, 6-Pin UDFN
- RS Stock No.:
- 864-7868
- Mfr. Part No.:
- NLU1GU04MUTCG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-7868
- Mfr. Part No.:
- NLU1GU04MUTCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | Inverter | |
Output Type | CMOS | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | No | |
Maximum Propagation Delay Time @ Maximum CL | 15.5 ns @ 50 pF | |
Maximum High Level Output Current | -8mA | |
Maximum Low Level Output Current | 8mA | |
Mounting Type | Surface Mount | |
Package Type | UDFN | |
Pin Count | 6 | |
Dimensions | 1.2 x 1 x 0.5mm | |
Height | 0.5mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Length | 1.2mm | |
Minimum Operating Temperature | -55 °C | |
Minimum Operating Supply Voltage | 1.65 V | |
Width | 1mm | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function Inverter | ||
Output Type CMOS | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 15.5 ns @ 50 pF | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 6 | ||
Dimensions 1.2 x 1 x 0.5mm | ||
Height 0.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 1.2mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 1mm | ||
Propagation Delay Test Condition 50pF | ||
NLU Series, ON Semiconductor
Offering small package sizes, the NLU series from ON Semiconductors are a range of advanced CMOS high−speed non−inverting buffer. These CMOS logic gates provide protection when voltages of up to 7V are applied.
Low Power Dissipation
Power down protection provided on inputs
Balanced Propagation Delays
Ultra−Small Packages
Power down protection provided on inputs
Balanced Propagation Delays
Ultra−Small Packages
NL Series Logic Family, ON Semiconductor