Nexperia 74HCT1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A
- RS Stock No.:
- 816-4660
- Mfr. Part No.:
- 74HCT1G14GV,125
- Brand:
- Nexperia
Discontinued
- RS Stock No.:
- 816-4660
- Mfr. Part No.:
- 74HCT1G14GV,125
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Low Level Output Current | 2.6mA | |
| Mounting Type | Surface Mount | |
| Package Type | SC-74A | |
| Pin Count | 5 | |
| Logic Family | HCT | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 3.1mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 190 ns @ 50 pF | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Low Level Output Current 2.6mA | ||
Mounting Type Surface Mount | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Logic Family HCT | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 3.1mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 1.7mm | ||
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
