onsemi MC74VHC14DTG Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- RS Stock No.:
- 806-3920
- Mfr. Part No.:
- MC74VHC14DTG
- Brand:
- onsemi
Subtotal (1 pack of 50 units)*
£11.80
(exc. VAT)
£14.15
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.236 | £11.80 |
| 100 - 200 | £0.128 | £6.40 |
| 250 - 450 | £0.114 | £5.70 |
| 500 - 950 | £0.099 | £4.95 |
| 1000 + | £0.095 | £4.75 |
*price indicative
- RS Stock No.:
- 806-3920
- Mfr. Part No.:
- MC74VHC14DTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Bipolar Schottky TTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 18.5 ns @ 50 pF | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Bipolar Schottky TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 18.5 ns @ 50 pF | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Width 4.5mm | ||
74VHC Family, ON Semiconductor
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Related links
- onsemi MC74VHC14DTG Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi 74LCX14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MC74LCX14DTR2G Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi 74VHC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MM74HC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Texas Instruments SN74AHC14PWR Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Toshiba TC74VCX14FT Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- DiodesZetex 74HCT14T14-13 Hex Schmitt Trigger Inverter, 14-Pin TSSOP
