onsemi MC14584BDTG Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- RS Stock No.:
- 806-3330P
- Mfr. Part No.:
- MC14584BDTR2G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 806-3330P
- Mfr. Part No.:
- MC14584BDTR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 50 pF | |
| Maximum High Level Output Current | -0.36mA | |
| Maximum Low Level Output Current | 2.4mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Propagation Delay Test Condition | 50pF | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.5mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 250 ns @ 50 pF | ||
Maximum High Level Output Current -0.36mA | ||
Maximum Low Level Output Current 2.4mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 18 V | ||
Propagation Delay Test Condition 50pF | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4.5mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Inverters & Buffers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
