onsemi MC74HCT04ADG Hex CMOS Inverter, 14-Pin SOIC
- RS Stock No.:
- 806-1659
- Mfr. Part No.:
- MC74HCT04ADG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-1659
- Mfr. Part No.:
- MC74HCT04ADG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | Inverter | |
Output Type | TTL | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | No | |
Maximum Propagation Delay Time @ Maximum CL | 26 ns @ 50 pF | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | HCT | |
Dimensions | 8.75 x 4 x 1.5mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 1.5mm | |
Propagation Delay Test Condition | 50pF | |
Width | 4mm | |
Length | 8.75mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function Inverter | ||
Output Type TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 26 ns @ 50 pF | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.5mm | ||
Propagation Delay Test Condition 50pF | ||
Width 4mm | ||
Length 8.75mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family