ON Semiconductor NC7WZ14P6, Dual Schmitt Trigger Inverter, 6-Pin SC-70

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-4570
Mfr. Part No.:
NC7WZ14P6
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

6ns

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Family

WZ

Dimensions

2 x 1.25 x 1.1mm

Maximum Operating Supply Voltage

5.5 V

Height

1.1mm

Length

2mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Width

1.25mm

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit


TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.


Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation