DiodesZetex 74LVCE1G04W5-7, 1 Inverter, 5-Pin SOT-25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-2840
Mfr. Part No.:
74LVCE1G04W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

3.3ns

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Supply Voltage

5.5 V

Height

1.3mm

Length

3.1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Width

1.7mm

Minimum Operating Supply Voltage

1.4 V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN