- RS Stock No.:
- 695-5060
- Mfr. Part No.:
- TC7SZ05AFS(TPL3)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 695-5060
- Mfr. Part No.:
- TC7SZ05AFS(TPL3)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SZ Series fSV Package
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 1.8 V |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Pin Count | 5 |
Logic Family | LCX |
Dimensions | 1 x 0.8 x 0.48mm |
Height | 0.48mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Width | 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 1mm |
Propagation Delay Test Condition | 50pF |