- RS Stock No.:
- 662-8685
- Mfr. Part No.:
- SN74LVC1G04DBVT
- Brand:
- Texas Instruments
140 In stock - FREE next working day delivery available
40 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.856
(exc. VAT)
£1.027
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.856 | £4.28 |
25 - 45 | £0.812 | £4.06 |
50 - 120 | £0.732 | £3.66 |
125 - 245 | £0.658 | £3.29 |
250 + | £0.626 | £3.13 |
*price indicative |
- RS Stock No.:
- 662-8685
- Mfr. Part No.:
- SN74LVC1G04DBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.2 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.9mm |
Width | 1.6mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 662-8685
- Mfr. Part No.:
- SN74LVC1G04DBVT
- Brand:
- Texas Instruments